MS27474T18F28SD L/C

Heilind Number:EDA346-098-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F28SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F28SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-804

Detailed Description

Enhance connectivity in your electronics with these Card Edge Connectors. Featuring a vibrant Green color, they are as visually appealing as they are functional. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer reliable performance even in challenging environments. Their Copper Alloy contact material ensures efficient power transmission, while the dual-row design with a total of 98 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure attachment to your PCB. Designed for straight mount orientation, they are easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in the electronics industry. Upgrade your PCB connections with these high-quality Card Edge Connectors.