MS27474T18F30P L/C

Heilind Number:EDA346-098-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F30P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F30P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors not only offer functionality but also add a touch of visual appeal to your project. With a 3A amperage rating, they ensure reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. These connectors boast a double-row design with a total of 98 positions, providing ample connectivity options. Made with copper alloy contacts, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications in the electronics industry. Elevate your PCB connectivity solutions with these high-performance Card Edge Connectors.