MS27474T18F30PA L/C

Heilind Number:EDA346-098-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F30PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F30PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-808

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also efficient, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in any setting. With two rows and 98 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for versatile applications, they offer a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with these essential components.