MS27474T18F30PC L/C

Heilind Number:EDA346-098-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F30PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F30PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-858

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the double-row design with 98 positions offers ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are perfect for various electronic applications. Trust in their straight mount orientation for easy installation and seamless integration onto your boards. Upgrade your setup with our Card Edge Connectors for superior connectivity solutions.