MS27474T18F30PD L/C

Heilind Number:EDA346-098-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F30PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F30PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. With a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and robust performance. Featuring two rows with a total of 98 positions, they offer ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications. Choose our Card Edge Connectors for efficient and dependable board-to-board connections in your projects.