MS27474T18F30S L/C

Heilind Number:EDA346-098-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F30S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F30S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-522-201

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, they offer both aesthetic appeal and functionality. With a robust amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transmission. With 98 positions in total, these connectors provide ample connectivity options. Designed for straight mounting orientation, they offer versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for use in electronic devices, these connectors are a vital component for seamless board-to-board connectivity.