MS27474T18F30SD L/C

Heilind Number:EDA346-098-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F30SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F30SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any application. With a 3 A amperage rating and Copper Alloy contacts, they guarantee efficient power transmission. The dual-row design with 98 positions and a pitch of .125 inches offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our high-quality connectors to optimize your PCB connections effectively.