MS27474T18F32PA L/C

Heilind Number:EDA346-098-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F32PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-522-212

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and a total of 98 positions, they offer ample connectivity for your PCB assembly needs. The contact material of Copper Alloy ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors to deliver superior performance for your electronic projects.