MS27474T18F32PC L/C

Heilind Number:EDA346-098-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F32PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-522-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With two rows and 98 positions, they offer ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating effortlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Upgrade your setup with these high-quality connectors, perfect for seamless board-to-board connections.