MS27474T18F32PD L/C

Heilind Number:EDA346-098-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F32PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. With a vibrant green hue, these connectors not only offer a pop of color but also deliver exceptional performance. Designed for optimal power transmission, they boast a 3 A amperage rating and feature housing made of UL 94V-0 Thermoplastic Polyester for durability. Equipped with two rows of contacts, each crafted from high-quality Copper Alloy, these connectors ensure reliable and efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they provide precise positioning on your board. Offering 98 positions in total, they are perfect for complex PCB setups. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your connectivity game with these essential components.