MS27474T18F32SA L/C

Heilind Number:EDA346-098-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F32SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-522-807

Detailed Description

Enhance your PCB connectivity with these premium Card Edge Connectors. Featuring a sleek green design, they are not only visually appealing but also highly functional, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 98 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, they boast a straight mount orientation and a wide operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.