MS27474T18F32SC L/C

Heilind Number:EDA346-098-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F32SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-522-812

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for efficient board-to-board PCB connections. Featuring a vibrant green hue, these connectors offer a visually distinct touch to your electronic assemblies. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the dual-row configuration with 98 positions allows for versatile connectivity options. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Explore seamless integration and secure your connections with these high-quality Card Edge Connectors.