MS27474T18F35P L/C

Heilind Number:EDA346-098-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F35P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-522-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage, they offer reliable power transmission for your devices. The dual-row design with 98 positions allows for versatile connection options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on the board. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity with our high-quality Card Edge Connectors.