MS27474T18F35PA L/C

Heilind Number:EDA346-098-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F35PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-526-201

Detailed Description

Upgrade your PCB connections with the ultimate reliability of our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-performance Copper Alloy contacts, each capable of handling up to 3A of power, you can trust in consistent connectivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 98 positions offer ample versatility for your design needs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the most demanding environments. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your next project. Elevate your connectivity game and experience the difference firsthand.