MS27474T18F35PC L/C

Heilind Number:EDA346-098-526-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F35PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-526-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable construction, with housing made from UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With a double-row design and 98 positions, they ensure efficient data transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for secure placement, making them essential components for your connectivity needs. Elevate your projects with these high-performance Card Edge Connectors.