MS27474T18F35SB L/C

Heilind Number:EDA346-098-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F35SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-526-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design and a pitch of .125 inches, they offer seamless integration on your circuit board. The two rows of copper alloy contacts provide a secure and stable connection, with a total of 98 positions for versatile use. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Choose straight mount orientation for easy installation. Elevate your connectivity with these essential components.