MS27474T18F35SD L/C

Heilind Number:EDA346-098-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F35SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-526-802

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for reliability, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure efficient power transmission. The two-row design with 98 positions offers ample connectivity options, while the Copper Alloy contacts guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our connectors for seamless and lasting board-to-board connections.