MS27474T20A16SA L/C

Heilind Number:EDA346-098-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20A16SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20A16SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-526-807

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Featuring a vibrant green color, these connectors provide seamless integration for your electronic components. Engineered for optimal performance, they boast a robust amperage of 3 A and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 98 positions, these connectors offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for any electronic setup. Trust in our high-quality connectors to streamline your board-to-board connections with precision and efficiency.