MS27474T20A35P L/C

Heilind Number:EDA346-098-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20A35P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-526-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors are not just visually striking but also functional, with a robust amperage rating of 3A. Crafted with precision from UL 94V-0 Thermoplastic Polyester, they offer reliable performance in demanding environments. With a double row layout and 98 positions, they provide ample connectivity options for your devices. The copper alloy contact material ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and suitable for a wide range of applications in electronics. Trust in our high-quality connectors to optimize the connectivity and functionality of your electronic systems.