| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27474T20B16PB L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 98 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-098-540-201 |
MS27474T20B16PB L/C
| Heilind Number: | EDA346-098-540-201 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27474T20B16PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row configuration and 98 positions, they offer ample space for seamless board-to-board integration. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our innovative design and elevate your electronic connections today.

