MS27474T20B16PD L/C

Heilind Number:EDA346-098-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B16PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B16PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-540-203

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The double-row design with 98 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting orientation, these connectors are suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in challenging conditions. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.