MS27474T20B16S L/C

Heilind Number:EDA346-098-540-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B16S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability. With a current rating of 3 A, they provide efficient power transmission. The two rows of copper alloy contacts ensure secure and stable connections, with a pitch of .125 inches and row spacing of .2 inches. Boasting 98 positions, these connectors support extensive PCB configurations. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.