MS27474T20B16SA L/C

Heilind Number:EDA346-098-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B16SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B16SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-540-207

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed with precision, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contact material ensures reliable conductivity, while the double-row layout with 98 positions allows for versatile connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee optimal performance in any environment. Perfect for your board-to-board PCB connections, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your projects with seamless connectivity and superior quality.