MS27474T20B1SA L/C

Heilind Number:EDA346-098-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B1SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B1SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, these connectors are designed for durability and safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they ensure secure and efficient board-to-board connections. The 98 available positions cater to diverse connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various electronic applications. Upgrade your setup with these essential components that guarantee optimal performance and longevity.