MS27474T20B35PA L/C

Heilind Number:EDA346-098-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B35PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in an eye-catching green hue. Designed for optimal performance, these connectors feature a double-row layout with a total of 98 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity in any application. With a pitch of .125 inches and row spacing of .2 inches, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide variety of environments. Take your connections to the next level with our high-quality Card Edge Connectors.