MS27474T20B35PB L/C

Heilind Number:EDA346-098-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B35PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-540-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3 A amperage rating, they offer reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With two rows and 98 positions, these connectors facilitate complex PCB layouts. Perfect for straight-mount orientation, they operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.