MS27474T20B35PC L/C

Heilind Number:EDA346-098-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B35PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-540-808

Detailed Description

Enhance connectivity in your PCB applications with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each offering a 3A amperage, these connectors ensure secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation suits various installation requirements. Boasting 98 positions in total, they provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Explore our selection to find the perfect solution for your Board to Board PCB connections.