MS27474T20B35PD L/C

Heilind Number:EDA346-098-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B35PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-540-812

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, they ensure reliable performance, even in high-amperage applications. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 98 positions offer ample room for versatile setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic projects. Upgrade your PCB connections with these essential components.