MS27474T20B35S L/C

Heilind Number:EDA346-098-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B35S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-540-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assembly. Featuring a vibrant green hue, these connectors offer a visually distinct touch to your setup. With a precision pitch of .125 inches and two rows of 98 positions each, they ensure efficient signal transfer with minimal interference. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees robust performance even in challenging environments. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to optimize your board-to-board connections with reliability and precision.