MS27474T20B35SA L/C

Heilind Number:EDA346-098-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B35SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors offer a seamless fit for your electronic assembly. With a 3A amperage rating and housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable power and safety. The double-row design with 98 positions allows for versatile connection possibilities, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in our high-quality connectors to optimize your PCB setup.