MS27474T20B39PA L/C

Heilind Number:EDA346-098-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B39PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B39PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-541-207

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and offer a reliable 3 A amperage. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and efficient signal transmission. With two rows and a total of 98 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various applications. Perfect for professionals in the electronics industry, they are a must-have in any toolkit. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.