MS27474T20B39PB L/C

Heilind Number:EDA346-098-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B39PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B39PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-541-208

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connectors in striking Green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, these connectors boast reliable connectivity for a variety of applications. With a 3A amperage rating, they ensure efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Designed with two rows and 98 positions, these connectors offer ample connection options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for diverse environments. Elevate your PCB assembly with these essential components.