MS27474T20B39PD L/C

Heilind Number:EDA346-098-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B39PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B39PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-541-258

Detailed Description

Upgrade your connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setup. Featuring a vibrant Green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and reliability. With a maximum amperage of 3 A, they provide steady power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precision in connection. With two rows and 98 positions, these connectors are versatile for various applications. Their straight mount orientation simplifies installation, and they can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your connectivity game with these essential components.