MS27474T20B39S L/C

Heilind Number:EDA346-098-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B39S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B39S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-541-802

Detailed Description

Enhance connectivity in your circuitry with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage rating, they ensure efficient power transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB connections. Boasting 98 positions across 2 rows, they offer ample room for intricate circuit designs. Suitable for straight mounting orientation, they facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a crucial component in any electronic setup.