MS27474T20B39SA L/C

Heilind Number:EDA346-098-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B39SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-541-803

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 98 positions each, they offer ample connectivity options for complex circuitry. The green color and straight mount orientation make them easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, providing seamless board-to-board connectivity for your PCB designs. Upgrade your electronic assemblies with these essential components.