MS27474T20B39SB L/C

Heilind Number:EDA346-098-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B39SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B39SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts spaced at .125 inches and .2 inches apart, they offer reliable and efficient signal transmission across 98 positions. The straight mount orientation ensures seamless integration into your board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for robust and dependable electronic systems. Explore our wide range of products for all your connectivity needs.