MS27474T20B39SC L/C

Heilind Number:EDA346-098-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B39SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B39SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-541-807

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors, designed for seamless integration on PCBs. These connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, they provide reliable power and signal transfer. The two-row layout and .125-inch pitch offer versatility for various applications, while the .2-inch row spacing allows for efficient PCB design. Boasting 98 positions, they cater to complex connectivity needs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for demanding environments. Explore our range of high-quality connectors for your next project.