MS27474T20B41PA L/C

Heilind Number:EDA346-098-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B41PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B41PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-541-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Featuring a durable housing made from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in harsh environments. With a low 3 A amperage, they are perfect for various applications. The two rows of Copper Alloy contacts provide a secure and efficient connection, with a pitch of .125 inches and row spacing of .2 inches. Offering 98 positions, these connectors support high-density PCB layouts. Designed for straight mounting orientation, they are easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.