MS27474T20B41PB L/C

Heilind Number:EDA346-098-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B41PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B41PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-541-878

Detailed Description

Enhance connectivity on your PCBs with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both reliability and safety in your electronic assemblies. With a 3A amperage rating, they offer robust power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches row spacing, provide seamless connection across 98 positions. Designed for straight mount orientation, these connectors guarantee convenient installation. Operating in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your PCBs with these high-quality connectors for optimal performance and durability.