MS27474T20B41PC L/C

Heilind Number:EDA346-098-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B41PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B41PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design, with a total of 98 positions, ensures seamless integration for your board-to-board connections. Made of robust Copper Alloy, the contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.