MS27474T20B41S L/C

Heilind Number:EDA346-098-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B41S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage capacity and copper alloy contacts, they provide efficient power transmission. Offering 98 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our high-quality connectors to optimize your board-to-board connections effortlessly.