MS27474T20B41SB L/C

Heilind Number:EDA346-098-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20B41SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20B41SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficient power transmission, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage rating, they ensure reliable performance even in high-power applications. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row design with 98 positions offers ample connectivity options. A pitch of .125 inches and row spacing of .2 inches make for easy, precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of environments. Whether you're a hobbyist or a professional, our Card Edge Connectors are essential for seamless board-to-board connections.