MS27474T20F16P L/C

Heilind Number:EDA346-098-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F16P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F16P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for precision, these connectors boast a 3 A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at a .125-inch pitch with .2-inch spacing, they offer seamless integration for your electronic projects. The straight mount orientation ensures easy installation, while the wide temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Elevate your connections with these essential components, a must-have for any electronics enthusiast or professional.