MS27474T20F16PB L/C

Heilind Number:EDA346-098-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F16PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F16PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for maximum efficiency, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 98 positions, they offer ample space for seamless connection. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee optimal performance in any environment. Perfect for board-to-board connections, these connectors are a must-have for your electronic projects.