MS27474T20F16PC L/C

Heilind Number:EDA346-098-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F16PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F16PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-804

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row design with a .125-inch pitch and .2-inch row spacing accommodates up to 98 positions, facilitating complex PCB connections. Engineered for versatility, these connectors offer straight mount orientation and a wide operating temperature range of -40 to 105 °C, making them suitable for various applications in the electronics industry. Trust in our quality connectors for efficient board-to-board PCB connectivity.