MS27474T20F16PD L/C

Heilind Number:EDA346-098-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F16PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F16PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer robust performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability in demanding environments. With two rows and 98 positions, these connectors provide ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105°C. Elevate your PCB design with these essential components.