MS27474T20F16S L/C

Heilind Number:EDA346-098-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F16S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Boasting a vibrant green color, these connectors not only stand out visually but also offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure robust performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate efficient data transmission. The 98 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Trust in our high-quality Card Edge Connectors to optimize your PCB connections effectively.