MS27474T20F16SA L/C

Heilind Number:EDA346-098-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F16SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F16SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the dual-row design offers enhanced versatility with 98 positions. With a pitch of .125 in and row spacing of .2 in, they provide precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Whether you need straight or right-angle mounting, our connectors offer flexibility to suit your project requirements. Upgrade your PCB connections with these essential components.