MS27474T20F16SB L/C

Heilind Number:EDA346-098-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F16SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F16SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-858

Detailed Description

Enhance connectivity within your electronic devices with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With 98 positions spread across 2 rows and a pitch of .125 inches, these connectors offer seamless integration on your PCB. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance even in challenging environments. Upgrade your connectivity solutions with these green connectors, perfect for a range of electronics applications.