MS27474T20F16SC L/C

Heilind Number:EDA346-098-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F16SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F16SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, totaling 98 positions, these connectors offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Suitable for straight mounting orientation, they withstand harsh environments with an operating temperature range of -40 to 105°C. Elevate your electronic projects with these high-quality connectors.